SEN0460

DFRobot
426-SEN0460
SEN0460

Mfr.:

Description:
Multiple Function Sensor Modules Gravity: PM2.5 Air Quality Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 28

Stock:
28 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€34.31 €34.31

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Multiple Function Sensor Modules
RoHS:  
Air Quality Sensors
Air Quality Sensor
I2C
5 V
+ 60 C
Application: Environmental Improvement Equipment
Brand: DFRobot
For Use With: 67 mm x 40 mm x 14 mm
Height: 14 mm
Length: 67 mm
Minimum Operating Temperature: - 10 C
Operating Supply Current: 100 mA
Product Type: Multiple Function Sensors Modules
Factory Pack Quantity: 1
Subcategory: Sensor Modules
Width: 40 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9027100010
USHTS:
9027102000
JPHTS:
902710000
KRHTS:
9027100000
MXHTS:
9027100100
BRHTS:
90271000
ECCN:
EAR99

Gravity PM2.5 Air Quality Sensor

DFRobot Gravity PM2.5 Air Quality Sensor measures particulate matter like PM2.5, PM1.0, PM10. It used the Gravity interface and works well with most main controllers. The sensor is based on the principle of laser scattering to employ a digital universal particle sensor that can continuously collect and calculate the number of suspended particles of different sizes in the air per unit volume.