820M1-0500

Measurement Specialties
824-820M1-0500
820M1-0500

Mfr.:

Description:
Acceleration Sensor Modules +/-500G SMT PE ACCELEROMETER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 300   Multiples: 300
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 20)
€69.61 €20,883.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Acceleration Sensor Modules
RoHS:  
X
500 g
2.5 mV/g
Analog
+ 125 C
Brand: Measurement Specialties
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Operating Supply Current: 62 uA
Packaging: Reel
Product Type: Acceleration Sensor Modules
Sensor Type: 1-axis
Factory Pack Quantity: 20
Subcategory: Sensor Modules
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9031808085
ECCN:
EAR99

Model 820M1 Accelerometers

TE Connectivity's (TE) Measurement Specialties Model 820M1 Accelerometers are cost-effective, board-mountable accelerometers designed for embedded condition monitoring and preventive maintenance applications. This single-axis piezoelectric (PE) accelerometers are available in ranges from ±25g to ±6000g and feature a flat frequency response up to >10kHz. The 820M1 series features a stable piezo-ceramic crystal in shear mode with low-power electronics, sealed in a fully hermetic LCC package. The PE technology incorporated in 820M1 accelerometers offers the reliable, long-term, stable output required for condition monitoring applications. Model 820M1 Accelerometers offer superior resolution, dynamic range, and bandwidth compared to MEMS devices. TE Measurement Specialties Model 820M1 Accelerometers are designed and qualified for machine health monitoring.