SWRFID-10G

SpotSee
110-SWRFID-10G
SWRFID-10G

Mfr.:

Description:
Multiple Function Sensor Modules ShockWatch RFID 10G (Teal)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 180

Stock:
180
Can Dispatch Immediately
On Order:
1,800
Expected 04/03/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€2.65 €2.65

Product Attribute Attribute Value Select Attribute
SpotSee
Product Category: Multiple Function Sensor Modules
RoHS:  
Impact Indicators
ShockWatch RFID
+ 60 C
Brand: SpotSee
Description/Function: ShockWatch RFID - 10G
Dimensions: 42.93 mm x 42.93 mm x 6.35 mm
Height: 6.35 mm
Length: 42.93 mm
Minimum Operating Temperature: - 25 C
Product Type: Multiple Function Sensor Modules
Factory Pack Quantity: 100
Subcategory: Sensor Modules
Width: 42.93 mm
Part # Aliases: RFID-10G
Unit Weight: 7.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9031808085
ECCN:
EAR99

ShockWatch RFID Impact Indicators

SpotSee ShockWatch RFID Impact Indicators make it nearly impossible for items damaged by impacts to get past the supply chain. Choose the appropriate impact threshold and affix the ShockWatch RFID tag. When a package or asset is scanned by an RFID reader, the condition is automatically entered. This information can be entered into the enterprise resource planning (ERP) software, warehouse management system, or the SpotSee Cloud. SpotSee ShockWatch RFID Impact Indicators are suitable for automotive parts, packaging, electronics, musical instruments, appliances, and aerospace and defense applications.