Z63000Z2910Z1Z82

EPCOS / TDK
871-Z63000Z2910Z1Z82
Z63000Z2910Z1Z82

Mfr.:

Description:
Other Modules Prototype - PiezoBrush PZ3-c Evaluation Kit

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Quantities greater than 15 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€2,113.02 €2,113.02

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Other Modules
RoHS:  
Evaluation Kits
24 V
Brand: EPCOS / TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: + 10 C
Packaging: Bulk
Product Type: Other Modules
Series: PiezoBrush
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Type: PiezoBrush PZ3-c
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030890000
USHTS:
9030890100
KRHTS:
9030890000
ECCN:
EAR99

PiezoBrush PZ3-c Evaluation Kit

EPCOS / TDK PiezoBrush PZ3-c Evaluation Kit provides an easy-to-use platform for exploring the PiezoBrush PZ3-c's capabilities, testing its firmware and prototyping designs. This kit offers a sample code to help developers get started, low power, high efficiency and no magnetic fields. The PiezoBrush PZ3-c kit gives a first impression of a cold plasma solution, showing how the communication with the control of the PiezoBrush PZ3-c integration components works and providing an example integration using an STM32 controller and display. EPCOS / TDK PiezoBrush PZ3-c Evaluation Kit offers a 24VDC ±0.5V supply voltage, 15W maximum power consumption and an operating temperature range of +10°C to +40°C.