DS1996L-F5+

Analog Devices / Maxim Integrated
700-DS1996L-F5
DS1996L-F5+

Mfr.:

Description:
iButtons & Accessories 64Kb Memory iButton

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: iButtons & Accessories
RoHS:  
DS1996
iButtons
Memory
64 kbit
NVSRAM
2.8 V to 6 V
17.35 mm x 5.89 mm
F5 MicroCan
- 40 C
+ 70 C
Bulk
Brand: Analog Devices / Maxim Integrated
Interface Type: 1-Wire
Product Type: iButtons & Accessories
Factory Pack Quantity: 100
Subcategory: Memory & Data Storage
Part # Aliases: DS1996L 90-1996L+F50
Unit Weight: 3.293 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
TARIC:
8473302000
CNHTS:
8523511000
USHTS:
8542320041
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

iButton® Devices

Analog Devices iButton® Devices are computer chips enclosed in a 16mm thick stainless steel can. Because of this unique and durable container, up-to-date information can travel with a person or object anywhere they go. The steel iButton device can be mounted virtually anywhere because it is rugged enough to withstand harsh environments indoors or outdoors. The Analog Devices Button Devices are small and portable enough to attach to a key fob, ring, watch, or other personal items, and they can be used daily for applications such as access control to buildings and computers, asset management, and various data logging tasks.

In Stock: 1,757

Stock:
1,757 Can Dispatch Immediately
Once stock is depleted, this product will no longer be available from Mouser.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€23.77 €23.77
€22.35 €223.50
€21.69 €433.80
€18.43 €1,843.00
2,000 Quote