4 kbit EEPROM

Results: 634
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Microchip Technology EEPROM 4K 512X8 2.5V SER EE EXT 5,177In Stock
Min.: 1
Mult.: 1
: 3,000

4 kbit SPI 5 MHz 512 x 8 SOT-23-6 100 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 4K 512X8 2.5V SER EE EXT 2,565In Stock
Min.: 1
Mult.: 1
: 3,300

4 kbit SPI 5 MHz 512 x 8 SOIC-8 100 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 4K 512X8 2.5V SER EE IND 22,468In Stock
30,000Expected 31/07/2026
Min.: 1
Mult.: 1
: 3,000

4 kbit SPI 5 MHz 512 x 8 SOT-23-6 100 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 512x8 - 1.8V 10,478In Stock
Min.: 1
Mult.: 1
: 3,000

4 kbit 3-Wire, Microwire 1 MHz 512 x 8 SOT-23-6 200 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 4K 256X8 OR 128X16 SER EE 1.8V IND 4,678In Stock
9,900Expected 23/10/2026
Min.: 1
Mult.: 1
: 3,300

4 kbit 3-Wire, Microwire 3 MHz 512 x 8/256 x 16 DFN-8 200 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 256x8-128x16 - 1.8V 12,424In Stock
Min.: 1
Mult.: 1
: 3,300

4 kbit 3-Wire, Microwire 1 MHz 512 x 8/256 x 16 SOIC-8 200 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 256x16 3,966In Stock
Min.: 1
Mult.: 1
: 3,000

4 kbit 3-Wire, Microwire 2 MHz 256 x 16 SOT-23-6 200 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 256x16 9,450In Stock
Min.: 1
Mult.: 1
: 3,000

4 kbit 3-Wire, Microwire 2 MHz 256 x 16 SOT-23-6 200 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 4K 128X8 OR 64X16 SER EE IND 3,778In Stock
Min.: 1
Mult.: 1
: 3,300

4 kbit 3-Wire, Microwire 3 MHz 512 x 8/256 x 16 DFN-8 200 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi EEPROM 4K-Bit I2C Serial EEPROM 36,125In Stock
Min.: 1
Mult.: 1
Max.: 330
: 3,000

4 kbit 2-Wire, I2C 400 kHz 512 x 8 SOIC-8 900 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT24C04 Reel, Cut Tape, MouseReel
onsemi EEPROM 4K-Bit I2C Serial EEPROM 36,009In Stock
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

4 kbit 2-Wire, I2C 400 kHz 512 x 8 TSSOP-8 900 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT24C04 Reel, Cut Tape, MouseReel
onsemi EEPROM 4K-Bit SPI Serial 7,778In Stock
6,000On Order
Min.: 1
Mult.: 1
: 3,000

4 kbit 3-Wire, SPI 20 MHz 512 x 8 TDFN-8 75 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT25040 Reel, Cut Tape, MouseReel
onsemi EEPROM 4KB I2C SER EEPROM 19,854In Stock
Min.: 1
Mult.: 1
Max.: 490
: 3,000

4 kbit 2-Wire, I2C 400 kHz 512 x 8 UDFN-8 900 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT24C04 Reel, Cut Tape, MouseReel
onsemi EEPROM 4KB I2C SER EEPROM LOW VC 8,940In Stock
Min.: 1
Mult.: 1
Max.: 330
: 3,000

4 kbit I2C 1 MHz 512 x 8 SOIC-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C NV24C04LV Reel, Cut Tape

Microchip Technology EEPROM SERIAL EEPROM, 4K 2-WIRE-5 SOT23 10,252In Stock
Min.: 1
Mult.: 1
: 5,000
No
4 kbit 2-Wire, I2C 1 MHz 512 x 8 SOT-23-5 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology AT93C66B-WWU11M
Microchip Technology EEPROM SEEPROM, 4K, #Wire - 2MHz, Ind Tmp , 11mil Unsawn Wafer 60,315In Stock
Min.: 1
Mult.: 1
4 kbit 3-Wire, Microwire 2 MHz 512 x 8/256 x 16 Wafer 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT93C66B
STMicroelectronics EEPROM 2.5 V to 5.5V 4K 2,148In Stock
Min.: 1
Mult.: 1

4 kbit SPI 20 MHz 512 x 8 SOIC-8 40 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95040-W Tube
Microchip Technology EEPROM 512x8 - 2.5V Lead Free Package 663In Stock
Min.: 1
Mult.: 1
: 3,300

4 kbit 2-Wire, I2C 400 kHz 512 x 8 SOIC-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24LC04B Reel, Cut Tape, MouseReel

ABLIC EEPROM 4K (256X16) 3-Wire 809In Stock
Min.: 1
Mult.: 1
: 4,000

4 kbit 3-Wire, Microwire 2 MHz 256 x 16 TSSOP-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C S-93C-B Reel, Cut Tape, MouseReel

ABLIC EEPROM EEPROM 1,510In Stock
Min.: 1
Mult.: 1
: 4,000

4 kbit 3-Wire, Microwire 2 MHz 256 x 16 SOP-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C S-93C-B Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 4K (512x8) 2-WIRE NiPdAu, 1.7V 1,764In Stock
3,400Expected 11/09/2026
Min.: 1
Mult.: 1

4 kbit 2-Wire, I2C 1 MHz 512 x 8 SOIC-Narrow-8 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT24C04C Tube

Microchip Technology EEPROM 4K(512 X 8)2-WIRE 5 SOT23,1.7V 3,316In Stock
10,000Expected 06/10/2026
Min.: 1
Mult.: 1
: 5,000

4 kbit 2-Wire, I2C 1 MHz 512 x 8 SOT-23-5 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT24C04C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 4K (512x8) 2-WIRE NiPdAu, 1.7V 2,923In Stock
Min.: 1
Mult.: 1

4 kbit 2-Wire, I2C 1 MHz 512 x 8 TSSOP-8 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT24C04C Tube
Microchip Technology EEPROM 1.7-3.6V, 1MHz, Ind Tmp, 8-SOIC-N 5,210In Stock
Min.: 1
Mult.: 1
: 4,000

4 kbit 2-Wire, I2C 1 MHz 512 x 8 SOIC-Narrow-8 450 ns 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C AT24C04D Reel, Cut Tape, MouseReel

Microchip Technology EEPROM S/N SEEPROM 4K I2C1MHz 8-TSSOP 329In Stock
Min.: 1
Mult.: 1

4 kbit 2-Wire, I2C 1 MHz 512 x 8 TSSOP-8 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Tube