STMicroelectronics SMD/SMT EEPROM

Results: 413
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics EEPROM Automotive 8-Kbit serial I2C bus EEPROM 27,584In Stock
Min.: 1
Mult.: 1
: 2,500

8 kbit 2-Wire, I2C 1 MHz 1 k x 8 MLP-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M24C08-A125 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 1.8V to 5.5V EE 26,845In Stock
Min.: 1
Mult.: 1
: 2,500

2 kbit 3-Wire, Microwire 2 MHz 256 x 8/128 x 16 SOIC-8 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M93C56-R Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 16K (2Kx8 or 1Kx16) 16,210In Stock
Min.: 1
Mult.: 1
: 4,000

16 kbit 3-Wire, Microwire 2 MHz 2 k x 8/1 k x 16 TSSOP-8 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M93C86-W Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 2.5 V to 5.5V 8K 15,757In Stock
Min.: 1
Mult.: 1
: 4,000

8 kbit SPI 20 MHz 1 k x 8 TSSOP-8 40 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95080-W Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 32Kbit SPI EEPROM 20 MHz 1.8V to 5.5V 7,321In Stock
Min.: 1
Mult.: 1
: 2,500

32 kbit SPI 20 MHz 4 k x 8 SOIC-8 40 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95320-R Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 64-Kbit SPI bus EEPROM with high-speed clock 7,410In Stock
Min.: 1
Mult.: 1
: 2,500

64 kbit SPI 10 MHz 8 k x 8 SOIC-8 40 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95640-DF Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM EEPROM S. I2C 128k 45,657In Stock
Min.: 1
Mult.: 1
: 4,000

128 kbit 2-Wire, I2C 1 MHz 16 k x 8 TSSOP-8 450 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24128-BR Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 4-Kb MICROWIRE serial EEPROM 3,895In Stock
Min.: 1
Mult.: 1
: 2,500

4 kbit 3-Wire, Microwire 2 MHz 512 x 8/256 x 16 SOIC-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M93C66-A125 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 5.5V 1K (64x16) 4,691In Stock
Min.: 1
Mult.: 1

1 kbit 3-Wire, Microwire 2 MHz 64 x 16 SOIC-8 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M93S46-W Tube
STMicroelectronics EEPROM 2.5 V to 5.5V 4K 84In Stock
Min.: 1
Mult.: 1
: 2,500

4 kbit SPI 20 MHz 512 x 8 SOIC-8 40 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95040-W Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 16 Kbit and 8 Kbit Seril SPI bus EEPROM 8,935In Stock
Min.: 1
Mult.: 1
: 4,000

16 kbit SPI 10 MHz 2 k x 8 TSSOP-8 40 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95160-W Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 256Kb SPI bus EEPROM 2,684In Stock
Min.: 1
Mult.: 1
: 4,000

256 kbit SPI 10 MHz 32 k x 8 TSSOP-8 40 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 145 C M95256-A145 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 32-Kbit serial SPI bus EEPROM with high speed clock 105°C operation 4,946In Stock
Min.: 1
Mult.: 1
: 4,000

32 kbit SPI 10 MHz 4 k x 8 TSSOP-8 40 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M95320-DRE AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 512Kbit Serial Bus 128kB 10MHz EEProm 3,607In Stock
Min.: 1
Mult.: 1
: 4,000

512 kbit SPI 16 MHz 64 k x 8 TSSOP-8 25 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95512-DF Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 2.5 V to 5.5V 1k 8,403In Stock
Min.: 1
Mult.: 1
: 2,500

1 kbit SPI 20 MHz 128 x 8 SOIC-8 40 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95010-W Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 512Kb and 256Kb Ser 4,957In Stock
Min.: 1
Mult.: 1

256 kbit 2-Wire, I2C 1 MHz 32 k x 8 SOIC-8 450 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24256-BR Tube

STMicroelectronics EEPROM 256-Kbit I2C EEProm 32kB 1MHz 1.7 5.5V 35,573In Stock
Min.: 1
Mult.: 1
: 2,500

256 kbit 2-Wire, I2C 1 MHz 32 k x 8 SOIC-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24256-DF Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 2.5 V to 5.5V 2K 9,358In Stock
Min.: 1
Mult.: 1

2 kbit SPI 20 MHz 256 x 8 SOIC-8 40 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95020-W Tube
STMicroelectronics EEPROM 5.5V 16K (2Kx8) 12,846In Stock
Min.: 1
Mult.: 1

16 kbit SPI 10 MHz 2 k x 8 SOIC-8 40 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95160-W Tube
STMicroelectronics EEPROM 512Kb and 256Kb Ser 9,482In Stock
Min.: 1
Mult.: 1
: 2,500

512 kbit 2-Wire, I2C 1 MHz 64 k x 8 SOIC-8 500 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24512-W Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 2.5 V to 5.5V 512K 2,528In Stock
Min.: 1
Mult.: 1

512 kbit SPI 16 MHz 64 k x 8 SOIC-8 25 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95512-W Tube

STMicroelectronics EEPROM 2.5-5.5V 1K (128x8) 8,189In Stock
Min.: 1
Mult.: 1
: 4,000

1 kbit 2-Wire, I2C 400 kHz 128 x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C01-W Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 2.5 V to 5.5 V 8K 5,075In Stock
Min.: 1
Mult.: 1
: 2,500

8 kbit 3-Wire, Microwire 2 MHz 1 k x 8/512 x 16 SOIC-8 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M93C76-W Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Serial SPI Bus EEPROM 4,383In Stock
Min.: 1
Mult.: 1
: 4,000

1 kbit SPI 5 MHz 128 x 8 TSSOP-8 80 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95010-R Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 8-Kb SPI Bus EEPROM w/ hi-spd clock 2,448In Stock
Min.: 1
Mult.: 1
: 4,000

8 kbit SPI 5 MHz 1 k x 8 TSSOP-8 80 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95080-DF Reel, Cut Tape, MouseReel