SRAM

Results: 37
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Renesas Electronics SRAM 512K X 36 STD-PWR 2.5V DUAL PORT RAM Non-Stocked Lead-Time 18 Weeks
Min.: 18
Mult.: 6
No
18 Mbit 512 k x 36 12 ns Parallel 2.6 V 2.4 V 790 mA - 40 C + 85 C SMD/SMT CABGA-256 Tray
Renesas Electronics SRAM 64K X 36 3.3V SYNC DP RAM 32In Stock
Min.: 1
Mult.: 1
No
2 Mbit 64 k x 36 25 ns 133 MHz Parallel 3.45 V 3.15 V 480 mA - 40 C + 85 C SMD/SMT CABGA-256 Tray
Renesas Electronics SRAM 32K X 36 SYNCH DPRAM 22In Stock
Min.: 1
Mult.: 1
No
1 Mbit 32 k x 36 6 ns 133 MHz 3.45 V 3.15 V 360 mA - 40 C + 85 C SMD/SMT BGA-256 Tray
Renesas Electronics SRAM 256Kx36 STD-PWR 2.5V DUAL PORT RAM 10In Stock
Min.: 1
Mult.: 1
No
9 Mbit 256 k x 36 3.6 ns 166 MHz Parallel 2.6 V 2.4 V 510 mA - 40 C + 85 C SMD/SMT CABGA-256 Tray
Renesas Electronics SRAM 512K X 36 STD-PWR 2.5V DUAL PORT RAM 1In Stock
Min.: 1
Mult.: 1

18 Mbit 512 k x 36 12 ns Parallel 2.6 V 2.4 V 790 mA - 40 C + 85 C SMD/SMT CABGA-256 Tray
Renesas Electronics SRAM 256Kx18 STD-PWR 3.3V SYNC DUAL-PORT RAM 24In Stock
Min.: 1
Mult.: 1

4 Mbit 256 k x 18 4.2 ns 133 MHz Parallel 3.45 V 3.15 V 480 mA - 40 C + 85 C SMD/SMT CABGA-256 Tray
Renesas Electronics SRAM 512K X 36 STD-PWR 2.5V DUAL PORT RAM 4In Stock
Min.: 1
Mult.: 1
No
18 Mbit 512 k x 36 4.2 ns 133 MHz Parallel 2.6 V 2.4 V 740 mA 0 C + 70 C SMD/SMT CABGA-256 Tray
Renesas Electronics SRAM 1024Kx36 STD-PWR 2.5V DUAL PORT RAM 4In Stock
Min.: 1
Mult.: 1

36 Mbit 1 M x 36 4.2 ns 133 MHz Parallel 2.6 V 2.4 V 1.37 A - 40 C + 85 C SMD/SMT CABGA-256 Tray
Renesas Electronics SRAM 256Kx36 STD-PWR 2.5V DUAL PORT RAM 27In Stock
Min.: 1
Mult.: 1
No
9 Mbit 256 k x 36 4.2 ns 133 MHz Parallel 2.6 V 2.4 V 450 mA - 40 C + 85 C SMD/SMT CABGA-256 Tray
Renesas Electronics SRAM 512K X 36 STD-PWR 2.5V DUAL PORT RAM 1In Stock
Min.: 1
Mult.: 1
No
18 Mbit 512 k x 36 4.2 ns 133 MHz Parallel 2.6 V 2.4 V 900 mA - 40 C + 85 C SMD/SMT CABGA-256 Tray
Renesas Electronics SRAM 512K X 18 STD-PWR 2.5V DUAL PORT RAM 3In Stock
Min.: 1
Mult.: 1
No
9 Mbit 512 k x 18 10 ns Parallel 2.6 V 2.4 V 445 mA - 40 C + 85 C SMD/SMT CABGA-256 Tray
Renesas Electronics SRAM 128Kx36 STD-PWR 3.3V SYNC DUAL-PORT RAM
5Expected 08/06/2026
Min.: 1
Mult.: 1
No
4 Mbit 128 k x 36 25 ns 133 MHz Parallel 3.45 V 3.15 V 480 mA - 40 C + 85 C SMD/SMT CABGA-256 Tray
Renesas Electronics SRAM 512K X 18 DP Non-Stocked Lead-Time 18 Weeks
Min.: 24
Mult.: 6

9 Mbit 512 k x 18 3.4 ns 200 MHz Parallel 2.6 V 2.4 V 525 mA 0 C + 70 C SMD/SMT CABGA-256 Tray
Renesas Electronics SRAM 1024Kx36 STD-PWR 2.5V DUAL PORT RAM Non-Stocked Lead-Time 18 Weeks
Min.: 18
Mult.: 3

36 Mbit 1 M x 36 4.2 ns 133 MHz Parallel 2.6 V 2.4 V 1.12 A 0 C + 70 C SMD/SMT CABGA-256 Tray
Renesas Electronics SRAM 256Kx36 STD-PWR 2.5V DUAL PORT RAM Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

9 Mbit 256 k x 36 3.6 ns 166 MHz Parallel 2.6 V 2.4 V 510 mA - 40 C + 85 C SMD/SMT CABGA-256 Tray
Renesas Electronics SRAM 256Kx36 STD-PWR 2.5V DUAL PORT RAM Non-Stocked Lead-Time 18 Weeks
Min.: 18
Mult.: 6

9 Mbit 256 k x 36 3.4 ns 200 MHz Parallel 2.6 V 2.4 V 525 mA 0 C + 70 C SMD/SMT CABGA-256 Tray
Renesas Electronics SRAM 512K X 36 STD-PWR 2.5V DUAL PORT RAM Non-Stocked Lead-Time 18 Weeks
Min.: 18
Mult.: 6

18 Mbit 512 k x 36 4.2 ns 133 MHz Parallel 2.6 V 2.4 V 740 mA 0 C + 70 C SMD/SMT CABGA-256 Tray
Renesas Electronics SRAM 512K X 36 STD-PWR 2.5V DUAL PORT RAM Non-Stocked Lead-Time 18 Weeks
Min.: 18
Mult.: 6

18 Mbit 512 k x 36 4.2 ns 133 MHz Parallel 2.6 V 2.4 V 900 mA - 40 C + 85 C SMD/SMT CABGA-256 Tray
Renesas Electronics SRAM 512K X 36 STD-PWR 2.5V DUAL PORT RAM Non-Stocked Lead-Time 18 Weeks
Min.: 18
Mult.: 6

18 Mbit 512 k x 36 3.6 ns 166 MHz Parallel 2.6 V 2.4 V 900 mA 0 C + 70 C SMD/SMT CABGA-256 Tray
Renesas Electronics SRAM 512K X 18 ASYNC DP RAM Non-Stocked Lead-Time 18 Weeks
Min.: 120
Mult.: 6

9 Mbit 512 k x 18 10 ns Parallel 2.6 V 2.4 V 445 mA - 40 C + 85 C SMD/SMT CABGA-256 Tray
Renesas Electronics SRAM 512K X 36 STD-PWR 2.5V DUAL PORT RAM Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

18 Mbit 512 k x 36 10 ns Parallel 2.6 V 2.4 V 810 mA 0 C + 70 C SMD/SMT CABGA-256 Tray
Renesas Electronics SRAM 64Kx18 STD-PWR 3.3V SYNC DUAL-PORT RAM Non-Stocked Lead-Time 18 Weeks
Min.: 48
Mult.: 6

1 Mbit 64 k x 18 4.2 ns Parallel 3.45 V 3.15 V 460 mA 0 C + 70 C SMD/SMT CABGA-256 Tray
Renesas Electronics SRAM 32K X 36 SYNCH DPRAM Non-Stocked Lead-Time 18 Weeks
Min.: 48
Mult.: 6

1 Mbit 32 k x 36 4 ns 133 MHz 3.45 V 3.15 V 460 mA 0 C + 70 C SMD/SMT BGA-256 Tray
Renesas Electronics SRAM 32K X 36 SYNCH DPRAM Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

1 Mbit 32 k x 36 5 ns Parallel 3.45 V 3.15 V 415 mA - 40 C + 85 C SMD/SMT BGA-256 Tray
Renesas Electronics SRAM 128Kx36 STD-PWR 3.3V SYNC DUAL-PORT RAM Non-Stocked Lead-Time 18 Weeks
Min.: 24
Mult.: 6

4 Mbit 128 k x 36 25 ns Parallel 3.45 V 3.15 V 480 mA - 40 C + 85 C SMD/SMT CABGA-256 Tray