MT60B2G8HB-56B:G

Micron
340-620774
MT60B2G8HB-56B:G

Mfr.:

Description:
DRAM DDR5 16Gbit 8 82/143 VFBGA 1 CT

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 156

Stock:
156 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 156 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 156
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€19.23 €19.23
€18.58 €185.80

Product Attribute Attribute Value Select Attribute
Micron Technology
Product Category: DRAM
RoHS:  
FBGA-82
Tray
Brand: Micron
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: DRAM
Factory Pack Quantity: 1260
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

This functionality requires JavaScript to be enabled.

CNHTS:
8542329010
CAHTS:
8542320020
USHTS:
8542320036
MXHTS:
8542320299
ECCN:
EAR99

DDR5 SDRAM

Micron DDR5 SDRAM enables server workloads by delivering more than an 85% increase in memory performance. These modules increase bandwidth performance gains in data centers that require the performance advantages of DDR5 to maintain available bandwidth per CPU core. Micron DDR5 SDRAM, along with the additional compute, are instrumental in extracting value and insight from the mounds of data being generated today.