NOR Flash

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Packaging
ISSI NOR Flash 16Mb QSPI, 8-pin USON 2X3MM, RoHS, T&R 11,846In Stock
Min.: 1
Mult.: 1
Max.: 31
Reel: 5,000

SMD/SMT USON-8 IS25WP016D 16 Mbit 1.65 V 1.95 V 25 mA QPI, SPI 104 MHz 2 M x 8 8 bit - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 4Mb QSPI, 8-pin USON 2x3MM, RoHS, T&R, Auto Grade, new die rev 4,193In Stock
Min.: 1
Mult.: 1
Max.: 125
Reel: 5,000

SMD/SMT USON-8 4 Mbit 2.3 V 3.6 V 12 mA SPI 104 MHz Synchronous - 40 C + 125 C Reel, Cut Tape
ISSI NOR Flash 2Mb QSPI, 8-pin USON 2x3mm , RoHS, T&R, new die rev 4,965In Stock
Min.: 1
Mult.: 1
Max.: 200
Reel: 5,000

SMD/SMT USON-8 2 Mbit 1.7 V 1.95 V 12 mA SPI 104 MHz Synchronous - 40 C + 105 C Reel, Cut Tape
ISSI NOR Flash 16Mb QSPI, 8-pin USON 2x3mm, RoHS, T&R 11,574In Stock
Min.: 1
Mult.: 1
Max.: 912
Reel: 5,000

SMD/SMT USON-8 IS25LP016D 16 Mbit 2.3 V 3.6 V 25 mA SPI 133 MHz 2 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 4Mb QSPI, 8-contact USON 2x3mm, T&R 3,960In Stock
Min.: 1
Mult.: 1
Max.: 200
Reel: 5,000
SMD/SMT USON-8 4 Mbit 1.7 V 1.95 V 6 mA SPI 104 MHz Synchronous - 40 C + 105 C Reel, Cut Tape
ISSI NOR Flash 2Mb QSPI, 8-pin USON 2x3MM, RoHS, T&R, Auto Grade, new die rev Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 5,000

SMD/SMT USON-8 2 Mbit 2.3 V 3.6 V 12 mA SPI 104 MHz Synchronous - 40 C + 125 C Reel, Cut Tape