CY7C1470V25-200BZXC

Infineon Technologies
727-CY1470V25200BZXC
CY7C1470V25-200BZXC

Mfr.:

Description:
SRAM 72MB (2Mx36) 2.5v 200MHz SRAM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€203.48 €203.48
€186.22 €1,862.20
€178.79 €4,469.75

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: SRAM
RoHS:  
72 Mbit
2 M x 36
3 ns
200 MHz
Parallel
2.625 V
2.375 V
450 mA
0 C
+ 70 C
SMD/SMT
FBGA-165
Tray
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Memory Type: SDR
Moisture Sensitive: Yes
Product Type: SRAM
Series: CY7C1470V25
Factory Pack Quantity: 105
Subcategory: Memory & Data Storage
Type: Synchronous
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542324500
CNHTS:
8542319090
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
8542320194
KRHTS:
8542321020
MXHTS:
8542320299
ECCN:
3A991.b.2.b

Synchronous SRAM

Infineon Technologies Synchronous SRAM offers true random memory access capabilities required for networking and other high-performance applications. The Infineon Synchronous SRAM portfolio is available with several features designed to solve networking and high-performance computing challenges. The portfolio includes standard synchronous SRAM, No Bus Latency SRAM, and QDR® SRAM with various speeds, word widths, densities, and packages. Infineon Synchronous SRAM devices are ideal for many applications, including high-speed network switches & routers, communications infrastructure, test equipment, imaging and video, and high-performance computing.

NoBL Sync SRAM

Infineon Technologies No Bus Latency (NoBL) Burst SRAM eliminates the bus turnaround delay associated with switching between read and write operations to lower latency and increase performance. NoBL SRAM is popular in networking and test equipment applications. Similar to Infineon Standard Synchronous Burst SRAM counterparts, NoBL SRAM is offered in Flow-through and Pipelined architectures. Flow-through parts offer lower latencies, and pipelined parts offer higher operating frequencies, allowing users to select the optimal memory for their application.