DFR1193

DFRobot
426-DFR1193
DFR1193

Mfr.:

Description:
Interface Modules The DFRobot I2C Address Shifter is designed to modify the I2C address of connected sensors for Arduino, Raspberry Pi, and other development boards. By inserting this module between the host board (such as an Uno R3 or Pi 4) and an I2C sensor, identic

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
10
Expected 20/03/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€5.15 €5.15

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Interface Modules
RoHS:  
Interface Modules
I2C
2.25 V
5.5 V
0 C
+ 70 C
Bulk
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 42 mm x 32 mm
Mounting Style: PCB Mount
Operating Supply Current: 2 mA
Operating Supply Voltage: 2.25 V to 5.5 V
Product Type: Interface Modules
Subcategory: Embedded Solutions
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99