UC-279

Brainboxes
360-UC-279
UC-279

Mfr.:

Description:
Interface Modules uPCI 8xRS232

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€510.78 €510.78

Product Attribute Attribute Value Select Attribute
Brainboxes
Product Category: Interface Modules
RoHS:  
Universal PCI Serial Cards
RS-232
8 Port
115.2 kb/s
PCI, RS-232
12 V
12 V
UC
Brand: Brainboxes
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Dimensions: 155 mm x 18 mm x 120 mm
Operating Supply Current: 50 mA
Operating Supply Voltage: 12 V
Product Type: Interface Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tradename: brainboxes
Unit Weight: 1.049 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471800000
CNHTS:
8471800000
USHTS:
8471801000
ECCN:
4A994

UC Series Interface Modules

Brainboxes UC Series Interface Modules are universal PCIs that provide ports and offer data rates up to 921600b/s. These modules feature drivers for all popular operating systems. The UC series interface modules feature sample programs, test, and terminal software. These interface modules offer lifetime support and warranty (registration required) and are RoHS compliant.