ED-593

Brainboxes
360-ED-593
ED-593

Mfr.:

Description:
Ethernet Modules Ethernet to 8 Channel Thermocouple Input

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€351.20 €351.20

Product Attribute Attribute Value Select Attribute
Brainboxes
Product Category: Ethernet Modules
RoHS:  
Ethernet to Thermocouples
1 x RJ45, 8 x Thermocouple
10 Mb/s, 100 Mb/s
Ethernet
5 V
30 V
- 40 C
+ 80 C
Brand: Brainboxes
Dimensions: 129 mm x 102 mm x 23 mm
Operating Supply Current: 500 mA
Power Consumption: 8.5 W
Product Type: Ethernet Modules
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

ED-593 Ethernet to 8 Thermocouple Input

Brainboxes ED-593 Ethernet to 8 Thermocouple Input is controlled over TCP/IP using the Modbus TCP protocol or simple ASCII commands. Brainboxes supply a suite of APIs and sample code to communicate with the device using Microsoft .NET framework Visual Basic, C#, C++, Java, Javascript, PHP, and more. The device can be configured and secured from a web browser. The device can be installed as a COM Port on a Windows PC to give complete backward compatibility essential for legacy applications.