RUTX14000000

Teltonika
236-RUTX14000000
RUTX14000000

Mfr.:

Description:
Routers 4G/3G/2G/LTE CAT12, Cellular Router, Dual SIM, Dual band WiFi 5 Ghz & 2.4 Ghz. GNSS (GPS), 5 x Ethernet, Bluetooth LE, USB. Regions: Europe, the Middle East, Africa, Australia, APAC2, Brasil, Malaysia. European power supply

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€352.37 €352.37

Product Attribute Attribute Value Select Attribute
Teltonika
Product Category: Routers
RoHS:  
Cellular Routers
600 Mb/s
5 x RJ45
Ethernet, USB
9 V
50 V
- 40 C
+ 75 C
Brand: Teltonika
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: LT
Dimensions: 132 mm x 44 mm x 95 mm
Flash: 256 MB
Memory Type: Flash, DDR3
Operating Supply Voltage: 9 V to 50 V
Power Consumption: 22 W
Product Type: Routers
RAM: 256 MB
Security: AES-CCMP, TKIP, WPA2-PSK, WPA3-EAP, WPA3-SAE
Series: RUTX14
Factory Pack Quantity: 5
Subcategory: Ethernet & Communication Modules
Tradename: RUTX14
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620020
ECCN:
5A991.c.10.b

RUTX14 4G LTE CAT12 Industrial Cellular Router

Teltonika RUTX14 4G LTE CAT12 Industrial Cellular Router is the fast single modem LTE router. The RUTX14 has 5 x Gigabit Ethernet ports, Wave-2 802.11ac Dual-Band Wi-Fi, BLUETOOTH® LE, USB interfaces, dual SIM for advanced throughput, and ultra-reliable connectivity. The router is equipped with advanced security features like multiple VPNs, a firewall, and cyber-attack prevention.