1105233

Sierra Wireless
947-1105233
1105233

Mfr.:

Description:
Routers XR60, 5G Router, Global (TAA), Dual Ethernet, Wi-Fi, includes 5-year AirLink Complete

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€1,332.69 €1,332.69

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: Routers
RoHS:  
Router
2.4 GHz, 5 GHz
1 Gb/s
7 V
36 V
- 30 C
+ 70 C
Bulk
Brand: Sierra Wireless
Dimensions: 118 mm x 39 mm x 98 mm
Flash: 1.7 GB
IP Rating: IP64
Operating Supply Voltage: 7 V to 36 V
Power Consumption: 3.5 W
Product Type: Routers
Protocol - WiFi - 802.11: WiFi
RAM: 1.2 GB
Series: XR60
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FEATURED PRODUCTS
SEMTECH