DX-2400L9

Delta Electronics
108-DX-2400L9
DX-2400L9

Mfr.:

Description:
Routers Industrial 4G/WAN Cloud Router, 1 WAN +1 LAN + 1 RS232 + 1RS485, universal bands, -4F to 167F

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€539.65 €539.65
€523.83 €5,238.30

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: Routers
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
Routers
150 Mb/s
RS-485
- 20 C
+ 75 C
Brand: Delta Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 115.7 mm x 45 mm x 145.3 mm
IP Rating: IP40
Operating Supply Current: 600 mA
Power Consumption: 3.6 W
Product Type: Routers
Series: DX-2400L9
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Unit Weight: 355 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CAHTS:
8517620090
USHTS:
8517620020
JPHTS:
851762010
ECCN:
5A991.b.1

DX-2400L9 Industrial 4G/WAN Router

Delta IA DX-2400L9 Industrial 4G/WAN Router features flexible connectivity options for various industrial automation applications, including manufacturing, energy, logistics, and agricultural sectors. The router covers a wide 4G cellular network and WAN broadband interfaces. The WAN port is configurable as a LAN port for user flexibility. The DX-2400L9 supports a two-way data collection channel, which secures the user and remote devices via DIACloud servers without an additional VPN. The router offers built-in RTC and firewall functions, including Stateful Packet Inspection (SPI) and advanced security protocols. The Delta IA DX-2400L9 router provides MAC address and IP port filters, which help prevent denial-of-service (DoS) attacks as an extra layer of cybersecurity. The device optimizes productivity and real-time data visibility and is ideal for remote control and IIoT solutions.