MIKROE-2964

Mikroe
932-MIKROE-2964
MIKROE-2964

Mfr.:

Description:
Touch Sensor Development Tools Cap Touch 2 click

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€15.48 €15.48

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Touch Sensor Development Tools
Add-On Boards
Proximity Sensor
CAP1166
3.3 V
Brand: Mikroe
Product Type: Touch Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

Human-Machine Interface Click Boards

Mikroe Human-Machine Interface adds interactive features to boards like capacitive sensing modules or speech recognition. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any applications that require interactive solutions like buttons, gestures, thumbwheels, etc. 

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

MIKROE-2964 Cap Touch 2 click

Mikroe MIKROE-2964 Cap Touch 2 click is a capacitive touch sensing board that features the advanced CAP1166 touch/proximity sensor IC. The IC is has a range of different touch/proximity functionalities for the development of robust touch interfaces. The sensor has six touch-sensitive channels, six independent LED drivers, and several operating modes, including touch sensor linking, and pulsing and breathing effects. Mikroe MIKROE-2964 also supports Multiple Touch Pattern Detection (MTPD), and press-and-hold function. Capacitive touch sensor inputs are protected from false detections, caused by low noise and RF interferences. The MIKROE-2964 provides very reliable touch-sensing functionality.