MAX31825EVSYS1#

Analog Devices / Maxim Integrated
700-MAX31825EVSYS1#
MAX31825EVSYS1#

Mfr.:

Description:
Temperature Sensor Development Tools EVAL System Kit for MAX31825 1-Wire Tem

Availability

Stock:
7 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€93.28 €93.28

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Temperature Sensor Development Tools
RoHS:  
Evaluation Systems
Temperature Sensor
MAX31825
Bulk
Brand: Analog Devices / Maxim Integrated
Interface Type: 1-Wire, I2C
Product Type: Temperature Sensor Development Tools
Series: MAX31825
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 82.330 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MAX31825EVSYS1 Evaluation System

Analog Devices Inc. MAX31825EVSYS1 Evaluation System provides a demonstration and development platform for the MAX31825 1-Wire® Temperature Sensor. The MAX31825EVSYS1 includes a MAX31825 Evaluation Board and the USB2PMB2 Adapter Board, which enables the Evaluation Board to connect to the USB port of a PC. Windows® compatible software provides a Graphic User Interface (GUI) that demonstrates the features of the MAX31825.