TMP4718EVM

Texas Instruments
595-TMP4718EVM
TMP4718EVM

Mfr.:

Description:
Temperature Sensor Development Tools TMP4718 evaluation b oard for remote and

In Stock: 22

Stock:
22 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€65.96 €65.96

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Temperature Sensor Development Tools
RoHS:  
Evaluation Modules
Temperature Sensor
TMP4718
3.3 V, 5 V
Brand: Texas Instruments
Interface Type: USB
Product Type: Temperature Sensor Development Tools
Series: TMP4718
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

TMP4718EVM Evaluation Module

Texas Instruments TMP4718EVM Evaluation Module allows users to evaluate the TMP4718 high-accuracy, low-power remote temperature sensor monitor. The TMP4718 features a built-in local temperature sensor. The remote temperature sensors are typically low-cost discrete NPN or PNP transistors, on-die transistors, or diode structures integral to microprocessors, microcontrollers, and FPGAs. Temperature accuracy for the local and the remote temperature sensors is ±1°C. The two-wire serial interface receives the SMBus communication protocol. The module and GUI are created to give the user a quick setup to evaluate the system and register map. The TI TMP4718EVM perforations permit users to isolate and connect the temperature sensor, microcontroller, and remote BJT to external systems.