DK-20680A

TDK InvenSense
410-DK-20680A
DK-20680A

Mfr.:

Description:
Position Sensor Development Tools IAM-20680 EVAL BD

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€187.64 €187.64

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Position Sensor Development Tools
RoHS:  
Evaluation Boards
Inertial Measurement Unit
IAM-20680
Brand: TDK InvenSense
Interface Type: I2C, SPI, USB
Product Type: Position Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: SmartMotion
Unit Weight: 141.285 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99

DK-20680A Evaluation Board

TDK InvenSense DK-20680A Evaluation Board is designed to evaluate IAM-20680 high-performance 6-axis motion sensor. This IAM-20680 sensor combines a 3-axis gyroscope and 3-axis accelerometer. The DK-20680A board is designed around a Microchip G55 MCU with 512KB flash memory that allows rapid evaluation and development of IAM-20680. This evaluation board includes an onboard embedded debugger for programming and debugging the G55 MCU without external tools. The DK-20680A board comes with InvenSense MotionLink, a GUI-based development tool and embedded Motion Drivers (eMD) for IAM-20680. This evaluation board incorporates USB connector for host interface to support software debug and sensor data logging.