MIKROE-4197

Mikroe
932-MIKROE-4197
MIKROE-4197

Mfr.:

Description:
Optical Sensor Development Tools Ambient 9 Click

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€15.48 €15.48

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Optical Sensor Development Tools
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Product Type: Optical Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541499500
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Ambient 9 Click

Mikroe Ambient 9 Click is an integrated ambient light sensing and proximity detector with an IR LED in an optical module. The Mikroe Ambient 9 Click board features a Broadcom Limited APDS-9160-003 Complete Proximity Sensing Solution. The sensor is designed to be used under a small aperture of the devices' cover windows. The sensor has a wide dynamic range. The proximity detection feature operates well from bright sunlight to dark rooms. The PS and ALS functions independently provide maximum flexibility in applications.