TSL2541-EVM

ams OSRAM
985-TSL2541-EVM
TSL2541-EVM

Mfr.:

Description:
Optical Sensor Development Tools Eval module for TSL2541

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€211.30 €211.30

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Optical Sensor Development Tools
RoHS:  
Evaluation Modules
Light to Digital Sensor
TSL2541
1.8 V
Brand: ams OSRAM
Interface Type: I2C
Product Type: Optical Sensor Development Tools
Series: TSL2541
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 990600994 Q65113A5814
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9031809090
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

TSL2541 Evaluation Kit

ams OSRAM TSL2541 Evaluation Kit includes everything needed to evaluate the TSL2541 Ambient Light Sensing (ALS) Light-to-Digital sensors. This device features advanced digital ALS with two visible and IR light output channels. The TSL2541 evaluation kit comes with a TSL2541 daughter card, EVM controller board, USB cable, and flash drive. The EVM controller board provides power and I2C communication to the daughter card through a seven-pin connector. 

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.