101990644

Seeed Studio
713-101990644
101990644

Mfr.:

Description:
Multiple Function Sensor Development Tools Grove - AHT20 I2C Industrial grade temperature and humidity sensor

In Stock: 146

Stock:
146 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€5.50 €5.50

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Multiple Function Sensor Development Tools
Grove Modules
Humidity, Temperature Sensor
2 V to 5.5 V
Brand: Seeed Studio
Dimensions: 24 mm x 20 mm x 12 mm
For Use With: Temperature and Humidity Sensor
Interface Type: I2C
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Multiple Function Sensor Development Tools
Series: Grove
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 48.318 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
9025198085
ECCN:
EAR99

Grove AHT20 I2C Temperature and Humidity Sensor

Seeed Studio Grove AHT20 I2C Temperature and Humidity Sensor is based on the AHT20 sensor. The AHT20 is a new generation of a temperature and humidity sensor embedded with a dual-row flat and no-lead SMD package. The sensor is ideal for reflow soldering. AHT20 is equipped with a newly designed ASIC chip, an improved MEMS semiconductor capacitive humidity sensor, and a standard on-chip temperature sensor. The sensor features an I2C protocol with the Grove interface.

Grove Sensors

Seeed Studio Grove Sensors are part of the Grove system of modulated, ready-to-use tools. Seeed Studio Grove sensors consist of a base shield and various modules with standardized connectors. The base shield allows for easy connection of any microprocessor input or output from the Grove modules. Every Grove module addresses a single function, such as a simple button or a more complex heart rate sensor. Each sensor module comes with clear documentation and demo code to help users get started quickly.