101020820

Seeed Studio
713-101020820
101020820

Mfr.:

Description:
Multiple Function Sensor Development Tools Grove - Multichannel Gas Sensor v2

In Stock: 23

Stock:
23
Can Dispatch Immediately
On Order:
50
Expected 24/02/2026
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€33.02 €33.02

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Multiple Function Sensor Development Tools
Add-On Boards
Gas Sensor
GM-102B, GM-302B, GM-502B, GM-702B
3.3 V
Brand: Seeed Studio
Product Type: Multiple Function Sensor Development Tools
Series: Grove
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9027100010
USHTS:
9027102000
JPHTS:
902710000
KRHTS:
9027100000
MXHTS:
9027100100
BRHTS:
90271000
ECCN:
EAR99

Grove Sensors

Seeed Studio Grove Sensors are part of the Grove system of modulated, ready-to-use tools. Seeed Studio Grove sensors consist of a base shield and various modules with standardized connectors. The base shield allows for easy connection of any microprocessor input or output from the Grove modules. Every Grove module addresses a single function, such as a simple button or a more complex heart rate sensor. Each sensor module comes with clear documentation and demo code to help users get started quickly.

Grove Multichannel Gas Sensor v2

Seeed Studio Grove Multichannel Gas Sensor v2 provides stable and reliable gases detecting function within any other four sorts of gases. This sensor detects a variety of gases except for gases like Carbon monoxide (CO), Nitrogen dioxide (NO2), Ethyl alcohol(C2H5CH), and Volatile Organic Compounds (VOC). The grove multichannel gas sensor comes in a compact size for easy deployment. This sensor evaluates GM-102B, GM-302B, GM-502B, and GM-702B sensors. The gas sensor is based on MEMS technology and is more suitable for qualitative than quantitative measurement.