MIKROE-3575

Mikroe
932-MIKROE-3575
MIKROE-3575

Mfr.:

Description:
Multiple Function Sensor Development Tools Presence Click

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€36.12 €36.12

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Add-On Boards
Infrared, Motion, Temperature Sensor
TPiS 1S 1385
3.3 V, 5 V
Brand: Mikroe
Dimensions: 42.9 mm x 25.4 mm
Interface Type: I2C
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

MIKROE-3575 Presence Click

Mikroe MIKROE-3575 Presence Click senses infrared and is used for presence sensing, motion detection, and remote overtemperature protection. The Mikroe presence click features the TPiS 1S 1385 thermophile sensor from the CaliPile™ series. The TPiS 1S 1385 has an integrated signal processing circuitry, perfectly suited for portable and battery-operated applications. A wide field-of-view (FOV) and high resolution allow for high sensitivity and operation without lenses. This makes the TPiS 1S 1385 an ideal solution for low-profile and space-constrained applications.