MIKROE-2938

Mikroe
932-MIKROE-2938
MIKROE-2938

Mfr.:

Description:
Multiple Function Sensor Development Tools Temp-Hum 4 click

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€13.76 €13.76

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Add-On Boards
Environmental, Humidity Sensor
HDC1010
3.3 V, 5 V
Brand: Mikroe
For Use With: 28.6 mm x 25.4 mm
Interface Type: I2C
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

MIKROE-2938 Temp-Hum 4 click

Mikroe MIKROE-2938 Temp-Hum 4 Click Board™ is a smart environmental temperature and humidity sensor with features that allow easy and simple design integration. Typical applications include designs that require accurate and reliable humidity and temperature measurements. Mikroe MIKROE-2938 has integrated sensing elements placed on the bottom of the die. This protects the sensing elements from being directly exposed to environmental contamination, which translates to a prolonged life span.