4413

Adafruit
485-4413
4413

Mfr.:

Description:
Multiple Function Sensor Development Tools Adafruit LSM303AGR Accelerometer Magnetometer - STEMMA QT Qwiic

In Stock: 23

Stock:
23
Can Dispatch Immediately
On Order:
49
Expected 06/04/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€10.75 €10.75

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Evaluation Boards
Acelerometer Magnetometer
LSM303AGR
Brand: Adafruit
Dimensions: 25.4 mm x 17.7 mm x 4.6 mm
Interface Type: I2C
Product Type: Multiple Function Sensor Development Tools
Series: STEMMA
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 1.700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
9031808085
ECCN:
EAR99

LSM303AGR Accelerometer Magnetometer Breakout

Adafruit LSM303AGR Accelerometer Magnetometer Breakout Board is a triple-axis accelerometer/magnetometer compass module. Inside the Adafruit breakout board are two sensors. One sensor is a 3-axis accelerometer, which can tell the user which direction is down towards the Earth (by measuring gravity). The other sensor is a magnetometer that can sense where the strongest magnetic force is coming from, generally used to detect magnetic north. This board is based on the LSM303AGR. This compact sensor uses I2C to communicate and is very easy to use. The user downloads the Adafruit library and connects the SCL pin to the I2C clock pin and the SDA pin to the I2C data pin. Then, the user uploads the Adafruit test program to read out the accelerometer and magnetic field data.

STEMMA Soil Sensor

Adafruit STEMMA Soil Sensor offers a capacitive touch measurement system integrated into the ATSAMD10 microcontroller chip. The built-in feature allows the sensor to read from about 200 (very dry) to 2,000 (very wet). The STEMMA Soil Sensor's capacitive measurements use a single probe with no exposed metal, preventing probe oxidation. The probe also won't introduce DC currents into plants. It provides ambient temperature from the internal temperature sensor on the microcontroller via an I2C interface allowing it to be used with most microcontrollers.