MIKROE-3815

Mikroe
932-MIKROE-3815
MIKROE-3815

Mfr.:

Description:
Magnetic Sensor Development Tools GMR Angle click

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€17.20 €17.20

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Magnetic Sensor Development Tools
RoHS:  
Click Boards
Magnetic Angle Sensor
74HCT4053, TLI5012B E1000
3.3 V, 5 V
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Dimensions: 42.9 mm x 25.4 mm
For Use With: Angular Position Sensor
Interface Type: GPIO, SPI
Product Type: Magnetic Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99

GMR Angle Click

Mikroe GMR Angle Click features the Infineon TLI5012B E1000 pre-calibrated 360° angle sensor that detects the orientation of a magnetic field. The click is ideal for angular position sensing in industrial and consumer applications. These applications include electrical commutated motor (e.g. BLDC), fans or pumps.

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability.