EV_MOD_ICU-10201-00

TDK InvenSense
410-EV_MODICU1020100
EV_MOD_ICU-10201-00

Mfr.:

Description:
Distance Sensor Development Tool Ultrasonic ToF 180 FoV sensor module for rapid prototyping with PIF

In Stock: 180

Stock:
180 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€16.96 €16.96

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Distance Sensor Development Tool
RoHS:  
Distance Sensor Development Tool
Development Boards
Ultrasonic Sensor
1.8 V
ICU-10201
Brand: TDK InvenSense
Description/Function: Ultrasonic ToF 180° FoV sensor module for rapid prototyping with PIF
Interface Type: Serial, SPI
Factory Pack Quantity: 1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

EV_MOD_ICU-10201-00 Evaluation Module

TDK InvenSense EV_MOD_ICU-10201-00 Evaluation Module incorporates an ICU-10201 ultrasonic time-of-flight (TOF) sensor device with a 180° field-of-view (FOV) acoustic housing assembly, a Particle  ingress filter (PIF), two capacitors and a Connector. The evaluation module ensures electrical connection via a 12-pin, 0.5mm pitch flat flex cable (FFC) Connector. When evaluating, it is recommended to mount the TDK InvenSense EV_MOD_ICU-10201-00 Evaluation Module on a flat mounting plate, or baffle, for the best acoustic performance.