P-NUCLEO-53L1A1

STMicroelectronics
511-P-NUCLEO-53L1A1
P-NUCLEO-53L1A1

Mfr.:

Description:
Distance Sensor Development Tool Long-distance ranging sensor Nucleo pack based on VL53L1X for STM32 Nucleo

In Stock: 12

Stock:
12 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€50.31 €50.31

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Distance Sensor Development Tool
RoHS:  
Distance Sensor Development Tool
Proximity Sensor
3.3 V
Brand: STMicroelectronics
Packaging: Bulk
Series: P-NUCLEO
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: FlightSense
Unit Weight: 147 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8543900000
USHTS:
9015900190
ECCN:
EAR99

P-NUCLEO-53L1A1 Evaluation Board

STMicroelectronics P-NUCLEO-53L1A1 Evaluation Board evaluates the VL53L1 proximity sensor. This evaluation board features FlightSense™, 3D, Time-of-Flight (ToF) technology. The long-distance ranging sensor expansion P-NUCLEO-53L1A1 evaluation board is based on VL53L1X for STM32 Nucleo.

STM32 Nucleo Expansion Boards

STMicroelectronics STM32 X-Nucleo Expansion Boards carry all the required components to evaluate ST devices to be used together with an STM32 MCU and to build STM32-based applications. The Expansion Boards are equipped with standardized interconnections, like an Arduino Uno R3 connector, or a Morpho connector for a higher level of connectivity. Each Expansion Board is supported by STM32-based software modules. The combination of STM32 Nucleo Boards and Expansion Boards is a unified scalable approach with unlimited possibilities for application development, prototyping, or product evaluation.