TMCS1107EVM

Texas Instruments
595-TMCS1107EVM
TMCS1107EVM

Mfr.:

Description:
Current Sensor Development Tools

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€65.96 €65.96

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current Sensor Development Tools
RoHS:  
REACH - SVHC:
Evaluation Modules
Isolated Hall-Effect Current Sensor
TMCS1107
3 V to 5.5 V
Brand: Texas Instruments
Product Type: Current Sensor Development Tools
Series: TMCS1107
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TMCS1107EVM Current Sensing Evaluation Module

Texas Instruments TMCS1107EVM Current Sensing Evaluation Module (EVM) facilitates the rapid, convenient use of the TMCS1107. The TMCS1107 is an isolated Hall-effect precision current sense monitor utilizing an internal ratiometric reference. This evaluation module allows the designer to push the max operating current through the Hall-input side while measuring the isolated output. The fixture layout is not intended as a model for the target circuit, nor is it laid out for electromagnetic (EMI) testing. The Texas Instruments TMCS1107EVM consists of a single printed circuit board (PCB) breakable into eight individual pieces. Four pieces correspond to the four unidirectional variants of the TMCS1107, while the remaining four correspond to the bidirectional variants of the device.