MIKROE-6464

Mikroe
932-MIKROE-6464
MIKROE-6464

Mfr.:

Description:
Current Sensor Development Tools Hall Current 20 Click - Allegro MicroSystems - ACS37220LEZATR-150B3

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€23.22 €23.22

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Current Sensor Development Tools
RoHS:  
Add-On Boards
Current Sensor
ACS37220LEZATR-150B3
3.3 V, 5 V
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Dimensions: 57.15 mm x 25.4 mm
For Use With: Automotive, Industrial, Power Monitoring Solution
Interface Type: Analog, I2C
Product Type: Current Sensor Development Tools
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030337000
USHTS:
9030333800
ECCN:
EAR99

MIKROE-6464 Hall Current 20 Click

Mikroe MIKROE-6464 Hall Current 20 Click is a compact add-on board developed for precise high-current measurement with minimal power loss. The Mikroe MIKROE-6464 is based on the onboard Allegro Microsystems ACS37220LEZATR-150B3 low-resistance current sensor. The device features an ultra-low internal resistance of less than 100 μΩ and supports a bidirectional sensing range of ±150A with a sensitivity of 8.8 mV/A, while guaranteeing high accuracy through factory calibration. The sensor’s differential Hall plates supply strong immunity to external magnetic fields, and the AEC-Q100 Grade 0 qualification allows reliable operation in extreme temperatures.