MIKROE-6097

Mikroe
932-MIKROE-6097
MIKROE-6097

Mfr.:

Description:
Current Sensor Development Tools Hall Current 19 Click

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€30.10 €30.10

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Current Sensor Development Tools
RoHS:  
Add-On Boards
Current Sensor
CZ3AG2
3.3 V, 5 V
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Dimensions: 57.15 mm x 25.4 mm
For Use With: Current Censor
Interface Type: GPIO
Product Type: Current Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030337000
USHTS:
9030333800
ECCN:
EAR99

MIKROE-6097 Hall Current 19 Click

Mikroe MIKROE-6097 Hall Current 19 Click is a compact add-on board for precise current sensing across various applications. The Mikroe MIKROE-6097 features the AKM Semiconductor CZ3AG2 coreless current sensor known for its high accuracy and speed using Hall sensor technology. Key features include stray magnetic field reduction and dual overcurrent detection. This board supports a current range from 7A to 17.5A and operates with 3.3V or 5V logic levels, making it ideal for industrial AC drives, servo motors, UPS systems, inverters, and power conditioners.

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability.