MIKROE-4587

Mikroe
932-MIKROE-4587
MIKROE-4587

Mfr.:

Description:
Current Sensor Development Tools Hall Current 10 Click

In Stock: 4

Stock:
4 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€31.82 €31.82

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Current Sensor Development Tools
RoHS:  
Add-On Boards
Hall-Effect Isolated Linear Current Sensor
ACHS-7194
3.3 V, 5 V
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Dimensions: 57.15 mm x 25.4 mm
For Use With: MCP3221, Power LED Indicator
Interface Type: I2C
Maximum Operating Temperature: + 110 C
Minimum Operating Temperature: - 40 C
Product Type: Current Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030337000
USHTS:
9030333800
ECCN:
EAR99

Hall Current 10 Click

Mikroe Hall Current 10 Click features the Broadcom Limited ACHS-7194 fully integrated Hall-effect-based isolated linear current sensor. It is designed for the current range of ±40A. Inside ACHS-7194 is a precise, low-offset, linear Hall circuit with a copper conduction path located near the surface of the die. Applied current flowing through this copper conduction path generates a magnetic field that the differential Hall sensors convert into a proportional voltage. After that, the user is given the option to process the output voltage as an analog or digital value.