VEML6035-SB

Vishay Semiconductors
78-VEML6035-SB
VEML6035-SB

Mfr.:

Description:
Optical Sensor Development Tools Sensor Board for VEML6035

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
10
Expected 17/03/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€11.38 €11.38

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Optical Sensor Development Tools
RoHS:  
Development Kits
Ambient Light Sensor
VEML6035
3.3 V
Bulk
Brand: Vishay Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Interface Type: USB
Product Type: Optical Sensor Development Tools
Series: VEML6035
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 33.241 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
ECCN:
EAR99

VEML6035-SB Sensor Board

Vishay VEML6035-SB Sensor Board enables demonstration and evaluation of the VEML6035 I2C Ambient Light Sensor when used with the Vishay SensorXplorer™.The  SensorXplorer includes a USB to I2C interface chip, a 3.3V regulator, several indicator LEDs, and multiple GPIOs to control the functionality of the Sensor Board and allow data to be read and displayed on a PC.

Sensors

Vishay offers a wide variety of sensors for applications across an expansive range of industries, including automotive, industrial, medical, and more. Sensors are devices used to measure temperature, position, distance, and proximity, and respond to light sources. In addition to automotive, industrial, and medical applications, Vishay Sensors are used for computing, consumer, telecommunications, military, and aerospace.