TMP116EVM

Texas Instruments
595-TMP116EVM
TMP116EVM

Mfr.:

Description:
Temperature Sensor Development Tools TMP116 EVALUATION BOARD

In Stock: 56

Stock:
56 Can Dispatch Immediately
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€65.96 €65.96

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Temperature Sensor Development Tools
RoHS: N
Evaluation Modules
Temperature Sensor
TMP116
1.9 V to 5.5 V
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Interface Type: I2C, USB
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: 0 C
Product Type: Temperature Sensor Development Tools
Series: TMP116
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 234.360 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99

TMP116EVM Evaluation Module (EVM)

Texas Instruments TMP116EVM Evaluation Module (EVM) provides the user a simple way to get started with the TMP116 family. TMP116 devices are high-precision digital temperature sensors with integrated EEPROM. The evaluation module features a perforation that allows the temperature sensor to be placed away from the MSP430 for remote temperature measurements. The module also includes a header to connect multiple TMP116 devices to the controller.