VL53L1X-SATEL

STMicroelectronics
511-VL53L1X-SATEL
VL53L1X-SATEL

Mfr.:

Description:
Distance Sensor Development Tool Breakout boards, VL53L1X Time-of-Flight (ToF) long distance sensor

In Stock: 36

Stock:
36
Can Dispatch Immediately
On Order:
56
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 25
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€16.75 €16.75

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Distance Sensor Development Tool
RoHS:  
Distance Sensor Development Tool
Breakout Boards
Time-of-Flight (ToF) Sensor
2.8 V to 5 V
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Packaging: Bulk
Series: VL53L1X-SATEL
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: FlightSense
Unit Weight: 20.740 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
9015104000
ECCN:
EAR99

VL53L1X-SATEL Breakout Board

STMicroelectronics VL53L1X-SATEL Breakout Board integrates VL53L1X long distance ranging Time-of-Flight (ToF) sensor, voltage regulator, and signal interface level shifter. This breakout board features true distance measurement independent of target size and reflectance. The VL53L1X-SATEL breakout board can be used in any application with a 2.8V to 5V supply. The PCB section supporting the VL53L1X module is perforated so that developers can break off the mini-PCB for use in a 2.8V supply application using flying-leads. This makes it easier to integrate the VL53L1X-SATEL breakout boards into development and evaluation devices due to their small form factor.