STEVAL-MKI230KA

STMicroelectronics
511-STEVAL-MKI230KA
STEVAL-MKI230KA

Mfr.:

Description:
Acceleration Sensor Development Tools iNEMO inertial module kit based on ISM330IS

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€27.95 €27.95

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Acceleration Sensor Development Tools
RoHS:  
Evaluation Kits
Accelerometer, Gyroscope Sensor
ISM330IS
Bulk
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
For Use With: Gas Metering
Product Type: Acceleration Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 34 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9023000000
USHTS:
9023000000
JPHTS:
902300000
MXHTS:
9023000100
BRHTS:
90230000
ECCN:
EAR99

STEVAL-MKI230KA iNEMO Inertial Module Kit

STMicroelectronics STEVAL-MKI230KA iNEMO Inertial Module Kit incorporates the STEVAL-MKI230A main sensing board, a STEVAL-MKIGIBV5 adapter board, and a flat cable. The STEVAL-MKI230A main sensing board includes a square PCB that mounts the ISM330IS 3-axis accelerometer and 3-axis gyroscope with embedded ISPU. The main board connects to the adapter board via the flat cable to make it compatible with the STEVAL-MKI109V3. Furthermore, the sensing board can be directly attached to the system to be measured through the supplied adhesive. The ISM330IS is precisely soldered in the center of the board.