ARRAYJ-BOB3-16P-GEVK

onsemi
863-ARYJBOB316PGEVK
ARRAYJ-BOB3-16P-GEVK

Mfr.:

Description:
Optical Sensor Development Tools J-ARRAY 3MM 4X4 BOB

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Optical Sensor Development Tools
RoHS:  
Evaluation Kits
Silicon Photomultiplier
ArrayJ-300XX-16P
Bulk
Brand: onsemi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IE
Product Type: Optical Sensor Development Tools
Series: ArrayJ
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: SensL
Part # Aliases: ARRAYJ-BOB3-16P
Unit Weight: 111.458 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9031809090
CAHTS:
8473302000
USHTS:
8473301180
JPHTS:
854370000
MXHTS:
8473300401
ECCN:
EAR99

ARRAYJ-BOB3-16P Evaluation Board

onsemi ARRAYJ-BOB3-16P Evaluation Board allows for easy access to the signals from a SensL ARRAYJ-300XX-16P, 3mm 4x4 SiPM array. The breakout board has two HIROSE 20-way connectors DF17(3.0)-20DS-0.5v(57). These connectors mate with the Samtec DF17(2.0)-20DP-0.5v(57) board-to-board connectors on the array. All signals on the array are routed via the mating connectors to header pins. These pins are formed by two 20-way (10x2 row) 2.54mm pitch headers.