MIKROE-3446

Mikroe
932-MIKROE-3446
MIKROE-3446

Mfr.:

Description:
Multiple Function Sensor Development Tools ECG 5 Click

In Stock: 3

Stock:
3 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€36.12 €36.12

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Add-On Boards
ECG, Biometric Sensor
AD8232
3.3 V
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Dimensions: 42.9 mm x 25.4 mm
Interface Type: Analog, GPIO
Product Type: Multiple Function Sensor Development Tools
Series: ECG
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
9018195500
ECCN:
EAR99

ECG 5 Click

Mikroe ECG 5 Click is used to develop ECG and heart-rate (HR) applications. The Mikroe ECG 5 Click board features an Analog Devices AD8232 integrated bio-signal front end. This IC provides accurate ECG measurements, including a very high common-mode rejection ratio. The front-end IC has high gain with DC blocking capability, adjustable high-pass and low-pass filters, integrated right leg drive (RLD), and more. An electrode presence detection pin helps to reduce the overall power consumption and can be used to set the standby mode of the host MCU. The fully conditioned bio-signal is available at the analog output to be sampled by an external analog-to-digital converter.

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability.