MMC5603NJ-B

MEMSIC
438-MMC5603-B
MMC5603NJ-B

Mfr.:

Description:
Magnetic Sensor Development Tools MMC560x-B Prototyping Evaluation Board

In Stock: 28

Stock:
28 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€18.02 €18.02

Product Attribute Attribute Value Select Attribute
MEMSIC
Product Category: Magnetic Sensor Development Tools
RoHS:  
Prototyping Boards
Magnetic Sensor
MMC5603
Bulk
Brand: MEMSIC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 22 mm x 12 mm
Interface Type: I2C
Product Type: Magnetic Sensor Development Tools
Factory Pack Quantity: 20
Subcategory: Development Tools
Unit Weight: 7.792 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

MMC560x-B Prototyping Board

MEMSIC MMC560x-B Prototyping Board offers a convenient and easy way to evaluate and prototype with MMC560x the 3-axis magnetic sensors. The board features the magnetic sensor and passive components needed for operation. Communication, power, and ground pins are brought out to standard 0.10" on center connections on the sides of the prototyping board. Wires can either be soldered directly to the prototyping board or DIP pins can be used with widely available breadboard kits.