FS Flowmodule

Innovative Sensor Technology
916-104018
FS Flowmodule

Mfr.:

Description:
Multiple Function Sensor Development Tools For the evaluation of the FS7-series.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€150.73 €150.73

Product Attribute Attribute Value Select Attribute
Innovative Sensor Technology
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Demonstration Boards
Flow Sensor
FS5, FS7
Bulk
Brand: Innovative Sensor Technology
Country of Assembly: Not Available
Country of Diffusion: CH
Country of Origin: CH
Dimensions: 80 mm x 31 mm x 15 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 104018
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
9026802000
ECCN:
EAR99

Flow Sensor Development Tools

Innovative Sensor Technology Flow Sensor Development Tools are designed for the demonstration and evaluation of flow sensors, including the SFS01, FS5, FS7, out-of-liquid (OOL), and MFS02 series. The SFS01 EvaKit for SFS01 sensors provides measurement from 0 to 200sccm, the detection of flow direction, and an analog and digital (I2C) connection. The Flow Demo Board FS5 / FS7 / OOL features an analog Wheatstone bridge (direct output), user-replaceable fuse, and output with zero flow offset subtraction. The MicroFlowSens Amplifier Module is compatible with MFS02 sensors and offers a 12VDC single supply, a separate temperature sensor on the chip, and adjustment with three trimming potentiometers (gain, offset, heater voltage). Innovative Sensor Technology Flow Sensor Development Tools are ideal for technology applications and more.