Shuttle Board 3.0 BHI360

Bosch Sensortec
262-SB3.0BHI360
Shuttle Board 3.0 BHI360

Mfr.:

Description:
Multiple Function Sensor Development Tools Multiple Function Sensor Development Tools BHI360 Evaluation Shuttle Board

In Stock: 96

Stock:
96 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€23.74 €23.74

Product Attribute Attribute Value Select Attribute
Bosch
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Add-On Boards
Enviromental, Pressure Sensor
BMM150, BMM350,BME688, BMP580, BHI360
Bulk
Brand: Bosch Sensortec
Dimensions: 22 mm x 20 mm x 1.6 mm
Interface Type: I2C
Product Type: Multiple Function Sensor Development Tools
Series: BHI360
Factory Pack Quantity: 5
Subcategory: Development Tools
Part # Aliases: 0440.SB6.037
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

BNO055 Shuttle Board 3.0

Bosch Sensortec BNO055 Shuttle Board 3.0 is a PCB that includes the mounted BNO055 Intelligent 9-Axis Absolute Sensor. The BNO055 Shuttle Board 3.0 combines with the application board 3.0 to evaluate various functionalities provided on BNO055. The Bosch Sensortec BNO055 Shuttle Board 3.0 allows easy access to the sensor pins via a simple socket and directly plugs into the Bosch application board 3.0.

BHI360 Multiple Function Shuttle Board 3.0

Bosch BHI360 Multiple Function Shuttle Board 3.0 is a PCB with a BHI360 smart sensor mounted on it. When used in conjunction with the Application Board 3.0, the shuttle board can be used to evaluate the various functionalities of the BHI360. The board allows easy access to the sensor pins via a simple socket. The Bosch BHI360 Shuttle Board 3.0 plugs directly into the Application Board 3.0.