EVAL-ADPD4000Z-PPG

Analog Devices
584-EVAL-PD4000Z-PPG
EVAL-ADPD4000Z-PPG

Mfr.:

Description:
Optical Sensor Development Tools Evaluation Board

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€108.30 €108.30

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Optical Sensor Development Tools
RoHS:  
Evaluation Boards
Multimodal Front End
ADPD4000, ADPD4001
1.8 V
Bulk
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Description/Function: Evaluating Borad Support for ADPD4000 and ADPD4001
For Use With: ADPD4000, ADPD4001
Interface Type: I2C, SPI
Product Type: Optical Sensor Development Tools
Series: ADPD142RG
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 131.544 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

EVAL-ADPD4000Z Evaluation Board

Analog Devices Inc. EVAL-ADPD4000Z Evaluation Board is used to evaluate the ADPD4000 and ADPD4001 photometric front end. The EVAL-ADPD4000Z uses a simple discrete optical design for vital signs monitoring applications, specifically wrist-based photoplethysmography (PPG). The EVAL-ADPD4000Z has three green light emitting diodes (LEDs), one infrared (IR), and one red LED. They are all separately driven, and a single 7mm2 photodiode (PD) is populated on the board. The PD has no optical filter coating. However, a pin-for-pin alternative device with an IR block filter is available.