MAX77840EVKIT#

Analog Devices / Maxim Integrated
700-MAX77840EVKIT#
MAX77840EVKIT#

Mfr.:

Description:
Security/Authentication Development Tools EVKIT for Interface PMIC for Smart phone

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€169.22 €169.22

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Security/Authentication Development Tools
RoHS:  
Bulk
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Product Type: Security / Authentication Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MAX77840EVKIT PMIC Evaluation Kit

Analog Devices MAX77840EVKIT PMIC Evaluation Kit is a fully assembled and tested printed circuit board (PCB) that demonstrates the MAX77840 battery management interface PMIC for smartphones. The kit consists of a board and the MINIQUSB with an extender board command module. The MAX77840 includes a single input, 3.15A switch mode charger with reverse boost capability for one-cell Lithium-Ion (Li+) battery; USB BC1.2 adapter type detection with proprietary ModelGauge fuel-gauging technology, and a Safeout LDO. The Analog Devices kit comes standard with the MAX77840 installed. MiniQUSB board with an extender board should be used that allows a PC to use a USB port to emulate an I2C 2-wire interface. A Windows® based graphical user interface (GUI) software is available for use with the kit.