XBEE-MP-TH

Digi
888-XBEE-MP-TH
XBEE-MP-TH

Mfr.:

Description:
Zigbee Development Tools - 802.15.4 XBee Multi Programmer, TH

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€505.41 €505.41

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: Zigbee Development Tools - 802.15.4
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
Programmers
XBee
Brand: Digi
Product Type: Zigbee Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: XBee
Unit Weight: 2.200 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

XBee® Tools

DIGI XBee® Tools provides a complete array of lifecycle management solutions for Internet of Things (IoT) applications. Development tools include coding support and MicroPython libraries. Users can use building tools to program up to six DIGI XBee devices at once or connect multiple DIGI XBee Multi Programmer devices to a PC to scale up production. Deploy tools simplify and expedite site survey, provisioning, testing, and debugging tasks and connect DIGI XBee networks in the field. Users can manage networks securely, perform mass firmware updates, and receive automatic alerts with digital rights management (DRM).

XBee® Multiprogrammer

Digi XBee® Multiprogrammer is a combination of hardware and software that allows for programming multiple Digi Radio frequency (RF) devices. The device provides a fast and easy way to prepare devices for distribution or large network deployment. The XBee Multiprogrammer board is an enclosed hardware component that allows for programming up to six RF devices. This is because of its six external XBee sockets. The XBee Multiprogrammer application communicates with the boards and allows for setting up and executing programming sessions.