ADD5043-868-2-GEVK

onsemi
863-ADD50438682GEVK
ADD5043-868-2-GEVK

Mfr.:

Description:
Sub-GHz Development Tools ADD-ON KIT FOR DVK-2

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Sub-GHz Development Tools
RoHS:  
Evaluation Kits
27 MHz to 1.05 GHz
AX5043, AX8052F143
1.8 V to 3.6 V
Brand: onsemi
For Use With: AX5043-1-TA05, AX5043-1-TW30, AX8052F143-2-TB05, AX8052F143-2-TX30
Packaging: Bulk
Product Type: Sub-GHz Development Tools
Series: AX5043
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 150 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8471500150
ECCN:
5A991.b
Origin Classifications
Country of Origin:
Slovakia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DVK-2 Base Evaluation Kit (DVK-BASE-2-GEVK)

onsemi DVK-2 Base Evaluation Kit (DVK-BASE-2-GEVK) is a development kit for high-performance RF devices and microcontrollers. onsemi DVK-2 includes all hardware and software necessary to develop RF applications. The DVK-2 features the AX8052F100 ultra-low-power microcontroller. It allows developers to design, program, and evaluate applications using onsemi RF ICs and microcontrollers under real-world conditions. A range of RF modules with different RF ICs for various RF carrier frequencies is available as add-ons.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€111.80 €111.80