IWR1642BOOST

Texas Instruments
595-IWR1642BOOST
IWR1642BOOST

Mfr.:

Description:
RF Development Tools IWR1642 BOOSTER PACK EVM

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€334.28 €334.28

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Development Tools
RoHS:
Evaluation Modules
RF Transceiver
IWR1642
76 GHz to 81 GHz
Brand: Texas Instruments
Operating Supply Voltage: 5 V
Product Type: RF Development Tools
Series: IWR1642BOOST
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mmWave
Unit Weight: 245.590 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C

IWR1642BOOST mmWave Sensor Evaluation Module (EVM)

Texas Instruments IWR1642BOOST mmWave Sensor Evaluation Module (EVM) is an easy-to-use evaluation board for the IWR1642 mmWave sensor, with direct connectivity to the TI MCU LaunchPad™ Development Kit. The BoosterPack contains everything required to develop software for on-chip C67x DSP core and low-power Arm® R4F controllers. The evaluation board includes onboard emulation for programming and debugging, onboard buttons, and LEDs to integrate a simple user interface quickly. A 5V 2.5A supply brick with a 2.1mm barrel plug (center positive) is not included. An external power supply is recommended to be purchased that complies with applicable regional safety standards.