LMH9226RRLEVM

Texas Instruments
595-LMH9226RRLEVM
LMH9226RRLEVM

Mfr.:

Description:
RF Development Tools

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€110.68 €110.68

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Development Tools
RoHS:  
Evaluation Modules
RF Amplifier
LMH9226
2.2 GHz to 3 GHz
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Operating Supply Voltage: 3.3 V
Product Type: RF Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

LMH9226RRLEVM Amplifier Evaluation Module

Texas Instruments LMH9226RRLEVM Amplifier Evaluation Module (EVM) is used to evaluate the LMH9226 device. The LMH9226 is a single-ended input to differential output RF gain block amplifier in a 2×2mm2, 12-pin RRL package. The device is well-suited to support requirements for the next generation 5G m-MIMO Active antenna system while interfacing with the transceiver's input. The evaluation module is designed to quickly demonstrate the functionality and performance of the Texas Instruments LMH9226 device in the 2.2GHz to 3GHz receive frequency band with 400MHz of 1dB bandwidth. The board is set up by default for 50Ω single-ended input matching and 100Ω differential output matching for easy interface with 50Ω test equipment. The evaluation module can connect to a +3.3V power supply, signal source, and test instruments through onboard connectors.